Reference Only
061305601465
Cable Mounting & Accessories
Datasheet
061305601465 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Packaging | Each | |
| Series | QB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $737.64 | $737.64 | |
| $730.34 | $1,460.68 | |
| $723.10 | $2,169.30 | |
| $715.94 | $3,579.70 | |
| $699.46 | $6,994.60 |
Need more?
Associated Parts

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories Quick-Build Mounting Base; 1.75" x 1.75"; Accepts #4, #6, #8, and 1/4 screws; Sold per each piece

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories

Panduit
Screws & Fasteners QUICK-BUILD SCREWS,#6, 1/2"

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories

Panduit
Cable Mounting & Accessories
Sign in to add projects and notes