Reference Only

M39029/31-240

Circular MIL Spec Contacts 82051-7Q4-01 QPL PIN

Manufacturer:

Mfr Part:
82051-7Q4-01

TTI Part:
M39029/31-240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-26482 I
Contact GenderPin (Male)
Contact Size20
Wire Gauge20 AWG
Termination StyleSolder
Contact PlatingGold
Contact TypeMachined
Current Rating7.5 A
PackagingEach
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases82051-7Q4-01

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

25,522In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.