Reference Only

M39029/22-192

Circular MIL Spec Contacts 83231-7Q4-7110-B1 QPL Socket

Manufacturer:

Mfr Part:
83231-7Q4-7110-B1

TTI Part:
M39029/22-192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Contact Size20
Contact TypeMachined
Current Rating7.5 A
MIL TypeMIL-DTL-81511 III, IV
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Termination StyleSolder
Wire Gauge20 AWG
Part # Aliases83231-7Q4-7110-B1

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

53,848In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes