Reference Only

M39029/22-191.

Circular MIL Spec Contacts SKT 22GA

Manufacturer:

Mfr Part:
83211-7Q4-7010-B1

TTI Part:
M39029/22-191.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,270In Stock

39,000 expected 29-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes