Reference Only
M39029/101-552
Circular MIL Spec Contacts 83431-7Q4-7010-B1 QPL Socket
Datasheet
83431-7Q4-7010-B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 22 | |
| Wire Gauge | 22 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Machined | |
| Current Rating | 5 A | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 83431-7Q4-7010-B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $87,750.00 | |
| $2.93 | $146,500.00 | |
| $2.77 | $277,000.00 | |
| $2.63 | $657,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes