
XG-VCM52B
Racks & Rack Cabinet Accessories .
Datasheet
XG-VCM52B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Vertical Cable Manager Panel | |
| Color | Black | |
| Length | 11 mm | |
| Width | 139 mm | |
| Height | 1.2 m | |
| Number of Rack Units | 52RU | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $538.04 | $538.04 | |
| $537.44 | $2,687.20 | |
| $531.00 | $5,310.00 |
Need more?