
XG-TEKIT848B
Racks & Rack Cabinet Accessories .
Datasheet
XG-TEKIT848B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Thermal Management Accessories | |
| Type | Thermal Exhaust Kit | |
| Color | Black | |
| Length | 785 mm | |
| Width | 50 mm | |
| Height | 2.216 m | |
| Material | Steel | |
| Number of Rack Units | 48RU | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---