
XG-TCF6W
Racks & Rack Cabinet Accessories .
Datasheet
XG-TCF6W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Covers | |
| Type | Top Cap Fascia Kit | |
| Color | White | |
| Length | 34 mm | |
| Width | 596 mm | |
| Height | 233 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $521.76 | $521.76 | |
| $521.18 | $2,605.90 | |
| $514.93 | $5,149.30 |
Need more?