
XG-STDRKITB
Racks & Rack Cabinet Accessories .
Datasheet
XG-STDRKITB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Mounting Hardware | |
| Type | S-Type Door Hinge Kit | |
| Color | Black | |
| Width | 25 mm | |
| Height | 1.5 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $220.75 | $220.75 | |
| $220.33 | $2,203.30 | |
| $218.00 | $5,450.00 | |
| $215.65 | $10,782.50 |
Need more?