
XG-DHNGRH
Racks & Rack Cabinet Accessories .
Datasheet
XG-DHNGRH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Mounting Hardware | |
| Type | Door Hinge Kit, Right Hand Side | |
| Color | Black | |
| Length | 41 mm | |
| Width | 35 mm | |
| Height | 50 mm | |
| Number of Rack Units | 42 Unit | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $288.68 | $288.68 | |
| $285.86 | $2,858.60 | |
| $282.76 | $7,069.00 |
Need more?