Reference Only
WMPVCBE
Racks & Rack Cabinet Accessories .
Datasheet
WMPVCBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Mounting Brackets | |
| Type | Center Mount Bracket | |
| Color | Black | |
| Length | 41.7 mm | |
| Width | 94.2 mm | |
| Height | 44.4 mm | |
| Material | Steel | |
| Dimensions | 41.7 mm x 94.2 mm x 44.4 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.63 | $336.30 | |
| $32.67 | $816.75 | |
| $31.96 | $1,598.00 | |
| $31.27 | $3,127.00 | |
| $30.37 | $7,592.50 |
Need more?