Reference Only
WMPV22E
Racks & Rack Cabinet Accessories FRONT AND REAR VERTICAL MANAGER.
Datasheet
WMPV22E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Color | Black | |
| Features | Includes hinged covers, wire retainers and side mount brackets | |
| Product Type | Racks & Rack Cabinets | |
| Product | Cable Managers | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Vertical Cable Manager |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403994080 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $226.77 | $453.54 | |
| $221.82 | $2,218.20 | |
| $216.13 | $5,619.38 |
Need more?