Reference Only
WMPS
Racks & Rack Cabinet Accessories 1.5" RACK SPACE.
Datasheet
WMPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Single Sided | |
| Color | Black | |
| Features | Hinged Replacement Front | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999061 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.94 | $81.94 | |
| $79.60 | $796.00 | |
| $77.27 | $1,931.75 | |
| $74.92 | $3,746.00 | |
| $72.60 | $7,260.00 |
Need more?