Reference Only
WMPLFSE
Circular MIL Spec Tools, Hardware & Accessories 1.5X2" BLK HORIZ CABLE MANAGER.
Datasheet
WMPLFSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Cable Mounts | |
| Type | Mounts | |
| For Use With | 19" Panel Width Racks | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9403901090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.73 | $90.73 | |
| $80.21 | $802.10 | |
| $77.91 | $1,947.75 | |
| $73.09 | $3,654.50 | |
| $71.00 | $7,100.00 |
Need more?