
WME3-FR
Racks & Rack Cabinet Accessories .
Datasheet
WME3-FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Thermal Management Accessories | |
| Type | Foam Filter | |
| Color | Gray | |
| Length | 40.42 in | |
| Width | 5.25 in | |
| Height | 0.25 in | |
| Material | Polyurethane | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.34 | $171.34 | |
| $168.16 | $1,681.60 | |
| $166.27 | $4,156.75 | |
| $162.86 | $8,143.00 |
Need more?