Reference Only
VWS106-M
Cable Mounting & Accessories .
Datasheet
VWS106-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Width | 0.34 in | |
| Length | 1.18 in | |
| Compliance | UL | |
| Family | Fiber Saddle | |
| Features | Designed with rounded edges for routing fiber optic cables | |
| Height | 1.65 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.44 | $440.00 | |
| $0.42 | $840.00 | |
| $0.409 | $2,045.00 | |
| $0.402 | $4,020.00 | |
| $0.396 | $9,900.00 |
Need more?