Reference Only
VWS106-C
Cable Mounting & Accessories .
Datasheet
VWS106-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Width | 0.34 in | |
| Length | 1.18 in | |
| Compliance | UL | |
| Family | Fiber Saddle | |
| Features | Designed with rounded edges for routing fiber optic cables | |
| Height | 1.65 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $390.00 | |
| $0.653 | $1,632.50 | |
| $0.636 | $3,180.00 | |
| $0.628 | $6,280.00 |
Need more?