Reference Only

VS2-NET

Networking Modules .

Manufacturer:

Mfr Part:
VS2-NET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryNetworking Modules
TradenameVeriSafe
SeriesVS2
ProductNetwork Modules
Supply Voltage - Min12 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Dimensions135 mm x 112 mm x 28 mm
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.85$302.85
$286.40$2,864.00
$281.47$7,036.75
Need more?