
UTFMRDU
Power Transformers - Industrial .
Datasheet
UTFMRDU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Transformers - Industrial | |
| Product | UPS - Uninterruptible Power Supplies Transformers | |
| Power Rating | 5 kW | |
| Primary Voltage Rating | 208 VAC | |
| Secondary Voltage Rating | 120 VAC, 208 VAC | |
| Mounting Style | Rack Mount | |
| Length | 621.5 mm | |
| Width | 440 mm | |
| Height | 86.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Frequency | 50 Hz/60 Hz | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Type | Buck |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---