UPDUCRD3 Panduit

UPDUCRD3

Specialized Cables .

Manufacturer:

Mfr Part:
UPDUCRD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpecialized Cables
ProductPower Cables
TypeUniversal PDU (uPDU)
Connector End AUniversal PDU (uPDU)
Connector End BIEC 60309
Cable Length3 m
Voltage Rating208 VAC
Jacket ColorBlack
Current Rating60 A
IP RatingIP44
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$855.40$855.40
Need more?
Contact Us