
UPDUCRD2
Specialized Cables .
Datasheet
UPDUCRD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Universal PDU (uPDU) | |
| Connector End A | Universal PDU (uPDU) | |
| Connector End B | IEC 60309 | |
| Cable Length | 3 m | |
| Voltage Rating | 208 VAC | |
| Jacket Color | Black | |
| Current Rating | 60 A | |
| IP Rating | IP44 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---