Reference Only
UCTH1-V316
Cable Mounting & Accessories .
Datasheet
UCTH1-V316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Wire Ducting & Raceways | |
| Type | Bracket | |
| Material | Stainless Steel | |
| Series | UC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.06 | $276.50 | |
| $10.77 | $538.50 | |
| $10.38 | $1,038.00 | |
| $10.22 | $2,555.00 | |
| $10.09 | $5,045.00 | |
| $9.98 | $9,980.00 |
Need more?