Reference Only

U20N32V

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
U20N32V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryUPS - Uninterruptible Power Supplies
Output Power20 kW
Output Voltage380 VAC, 400 VAC
Mounting StyleRack
Input Voltage138 VAC to 485 VAC
Connector TypeHardwired
Length440 mm
Width660 mm
Height131 mm
Input Voltage - Max485 VAC
Input Voltage - Min138 VAC
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameSmartzone

Export and Environmental Classification

AttributeDescription
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us