Reference Only
U10S32V
UPS - Uninterruptible Power Supplies .
Datasheet
U10S32V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 10 kW | |
| Output Voltage | 380 VAC, 400 VAC | |
| Mounting Style | Rack | |
| Input Voltage | 138 VAC to 485 VAC | |
| Connector Type | Hardwired | |
| Length | 440 mm | |
| Width | 660 mm | |
| Height | 131 mm | |
| Input Voltage - Max | 485 VAC | |
| Input Voltage - Min | 138 VAC | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | Smartzone |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12,695.34 | $12,695.34 |
Need more?