Reference Only

U10N32V

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
U10N32V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryUPS - Uninterruptible Power Supplies
Output Power10 kW
Output Voltage380 VAC, 400 VAC
Mounting StyleRack
Input Voltage138 VAC to 485 VAC
Connector TypeHardwired
Length440 mm
Width660 mm
Height131 mm
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameSmartzone

Export and Environmental Classification

AttributeDescription
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12,769.76$12,769.76
Need more?