Reference Only

U06N11V

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
U06N11V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryUPS - Uninterruptible Power Supplies
Output Power6 kW
Output Voltage208 VAC
Number of Outlets1 Outlet
Mounting StyleRack
Input Voltage208 VAC
Connector TypeHardwired
Length440 mm
Width666 mm
Height131 mm
Number of Outputs1 Output
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameSmartzone

Export and Environmental Classification

AttributeDescription
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,701.96$5,701.96
Need more?