Reference Only

U05S11V

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
U05S11V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryUPS - Uninterruptible Power Supplies
Output Power5 kW
Output Voltage208 VAC
Number of Outlets1 Outlet
Mounting StyleRack
Input Voltage208 VAC
Connector TypeL6-30R
Length440 mm
Width666 mm
Height131 mm
Number of Outputs1 Output
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameSmartzone

Export and Environmental Classification

AttributeDescription
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,827.28$4,827.28
Need more?
Contact Us