Reference Only

U02S11V

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
U02S11V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryUPS - Uninterruptible Power Supplies
Output Power2 kW
Output Voltage120 VAC
Number of Outlets1 Outlet
Mounting StyleRack
Input Voltage55 VAC to 150 VAC
Connector Type5-20P
Length440 mm
Width460 mm
Height86.5 mm
Number of Outputs1 Output
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameSmartzone

Export and Environmental Classification

AttributeDescription
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,366.21$1,366.21
$1,354.90$6,774.50
Need more?
Contact Us