Reference Only
U02N14L
UPS - Uninterruptible Power Supplies - Batteries .
Datasheet
U02N14L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Output Voltage | 120 V | |
| Length | 500 mm | |
| Width | 440 mm | |
| Height | 86.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,841.40 | $3,841.40 |
Need more?