
TRSRBKIT-C
Screws & Fasteners .
Datasheet
TRSRBKIT-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Screws & Fasteners | |
| Product | Kits | |
| Type | Screw, Cage Nut, Hex Nut | |
| Thread Size | 12-24 | |
| Length | 1 in | |
| Material | Zinc | |
| Screw Head | Domed Phillips | |
| Color | Black | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $216.00 | |
| $2.08 | $416.00 | |
| $2.03 | $1,015.00 | |
| $1.99 | $1,990.00 | |
| $1.98 | $9,900.00 |
Need more?