Reference Only

TP2-M

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TP2-M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
ProductCable Tie Mounts
TypeCable Tie Mounting Plate
Mounting StyleScrew Mount
MaterialNylon
Length - in2 in
Length - mm50.3 mm
Width - in0.5 in
Width - mm12.7 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.392$392.00
$0.362$724.00
$0.361$1,805.00
$0.355$3,550.00
$0.341$8,525.00
Need more?