Reference Only
TMSTLHS8-C0
Cable Tie Mounts .
Datasheet
TMSTLHS8-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMSTHS | |
| Product | Cable Tie Mounts | |
| Mounting Style | Stud Mount | |
| Material | Nylon | |
| Length - in | 1.252 in | |
| Length - mm | 31.8 mm | |
| Width - in | 0.48 in | |
| Width - mm | 12.2 mm | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $514.00 | |
| $0.495 | $1,237.50 | |
| $0.485 | $2,425.00 | |
| $0.464 | $4,640.00 |
Need more?