Reference Only
TMSTLHS6-M0
Cable Tie Mounts .
Datasheet
TMSTLHS6-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Mounting Style | Stud Mount | |
| Material | Nylon | |
| Length - in | 1.252 in | |
| Length - mm | 31.8 mm | |
| Width - in | 0.48 in | |
| Width - mm | 12.2 mm | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.459 | $459.00 | |
| $0.419 | $838.00 | |
| $0.343 | $1,715.00 | |
| $0.336 | $3,360.00 | |
| $0.332 | $8,300.00 |
Need more?