Reference Only

TMSTLHS6-C0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TMSTLHS6-C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMSTHS
ProductCable Tie Mounts
Mounting StyleStud Mount
MaterialNylon
Length - in1.252 in
Length - mm31.8 mm
Width - in0.48 in
Width - mm12.2 mm
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.511$511.00
$0.493$1,232.50
$0.478$2,390.00
$0.464$4,640.00
$0.449$11,225.00
Need more?