Reference Only

TMSTHS19-C0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TMSTHS19-C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMSTHS
ProductCable Tie Mounts
Mounting StyleStud Mount
MaterialNylon
Length - in1.99 in
Length - mm50.5 mm
Width - in1 in
Width - mm25.4 mm
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$259.00
$2.50$500.00
$2.28$1,140.00
$2.23$2,230.00
Need more?
Contact Us