Reference Only

TMSTHS16-D0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TMSTHS16-D0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMSTHS
ProductCable Tie Mounts
Mounting StyleStud Mount
MaterialNylon
Length - in1.99 in
Length - mm50.5 mm
Width - in1 in
Width - mm25.4 mm
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$790.00
$1.52$1,520.00
$1.45$3,625.00
$1.31$6,550.00
Need more?