Reference Only
TMSTHS10-C0
Obsolete
Cable Tie Mounts
Datasheet
TMSTHS10-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMSTHS | |
| Product | Cable Tie Mounts | |
| Mounting Style | Stud Mount | |
| Material | Nylon | |
| Length - in | 1.99 in | |
| Length - mm | 50.5 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Screw/Thread Size | 3/8 in (M10) | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 3/8 in (M10) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?