Reference Only
TMEH3S13-D350
Cable Tie Mounts .
Datasheet
TMEH3S13-D350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMEH3S | |
| Product | Cable Tie Mounts | |
| Type | Heavy Duty Torque Mount | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - mm | 47 mm | |
| Width - mm | 29.3 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 1.112 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $650.00 | |
| $1.23 | $1,230.00 | |
| $1.15 | $2,875.00 | |
| $1.10 | $5,500.00 | |
| $1.07 | $10,700.00 |
Need more?