Reference Only

TM3S8-M100

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3S8-M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTM3S8-x100
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolypropylene (PP)
Length - in0.862 in
Length - mm21.9 mm
Width - in0.622 in
Width - mm15.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.592$592.00
$0.576$1,152.00
$0.565$2,825.00
$0.554$5,540.00
Need more?
Contact Us