Reference Only
TM3S8-C96A
Cable Tie Mounts .
Datasheet
TM3S8-C96A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TM3Sx | |
| Product | Cable Tie Mounts | |
| Type | Antimicrobial | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - mm | 22 mm | |
| Width - mm | 15.6 mm | |
| Color | Blue | |
| Screw/Thread Size | M4 | |
| Product Type | Cable Tie Mounts | |
| Thread Size | M4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $485.00 | |
| $0.93 | $930.00 | |
| $0.89 | $1,780.00 | |
| $0.80 | $4,000.00 | |
| $0.79 | $7,900.00 |
Need more?