Reference Only

TM3S8-C69

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3S8-C69

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx-x69
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.862 in
Length - mm21.9 mm
Width - in0.61 in
Width - mm15.5 mm
ColorWhite (Ivory)
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$745.00
$1.46$1,460.00
$1.41$2,820.00
$1.16$11,600.00
Need more?