Reference Only

TM3S8-C0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3S8-C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx-C
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.862 in
Length - mm21.9 mm
Width - in0.61 in
Width - mm15.5 mm
Screw/Thread Size#8 (M4)
ComplianceUL
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Thread Size#8 (M4)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.89$890.00
$0.88$1,760.00
$0.85$4,250.00
$0.79$7,900.00
Need more?