Reference Only

TM3S2510-M39

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3S2510-M39

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx-x39
ProductCable Tie Mounts
Length - in0.61 in
Length - mm15.5 mm
Screw/Thread Size1/4 in (M6)
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.366$366.00
$0.344$688.00
$0.339$1,695.00
$0.333$3,330.00
$0.329$8,225.00
Need more?
Contact Us