Reference Only

TM3S10-C96A

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3S10-C96A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTM3Sx
ProductCable Tie Mounts
TypeAntimicrobial
Mounting StyleScrew Mount
MaterialNylon
Length - mm22 mm
Width - mm15.6 mm
ColorBlue
Thread SizeM5
Product TypeCable Tie Mounts

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.95$475.00
$0.86$860.00
$0.81$1,620.00
$0.79$3,950.00
$0.78$7,800.00
Need more?