Reference Only
TM3S10-C186
Cable Tie Mounts .
Datasheet
TM3S10-C186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMxSx-x86 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polypropylene (PP) | |
| Length - in | 0.61 in | |
| Length - mm | 15.5 mm | |
| Width - in | 0.866 in | |
| Width - mm | 22 mm | |
| Color | Blue (Dark Blue) | |
| Thread Size | #10 (M5) | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $595.00 | |
| $1.12 | $1,120.00 | |
| $1.07 | $2,140.00 | |
| $1.04 | $5,200.00 | |
| $1.03 | $10,300.00 |
Need more?