Reference Only

TM3R6-M0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM3R6-M0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTM3R6
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.858 in
Length - mm21.8 mm
Width - in0.622 in
Width - mm15.8 mm
ComplianceUL
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.505$505.00
$0.494$988.00
$0.485$2,425.00
$0.477$4,770.00
$0.472$11,800.00
Need more?
Contact Us