Reference Only
TM3R6-C
Cable Tie Mounts .
Datasheet
TM3R6-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TM3R6 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.858 in | |
| Length - mm | 21.8 mm | |
| Width - in | 0.622 in | |
| Width - mm | 15.8 mm | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $425.00 | |
| $0.80 | $800.00 | |
| $0.76 | $1,900.00 | |
| $0.732 | $3,660.00 | |
| $0.709 | $7,090.00 |
Need more?