Reference Only
TM2S8-C96A
Cable Tie Mounts .
Datasheet
TM2S8-C96A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | CABLE TIES | |
| Product | Cable Tie Mounts | |
| Type | Antimicrobial | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - mm | 16 mm | |
| Width - mm | 10.7 mm | |
| Color | Blue | |
| Screw/Thread Size | M4 | |
| Product Type | Cable Tie Mounts | |
| Thread Size | M4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $435.00 | |
| $0.82 | $820.00 | |
| $0.79 | $1,975.00 | |
| $0.694 | $3,470.00 | |
| $0.686 | $6,860.00 |
Need more?