Reference Only

TM2S8-C186

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM2S8-C186

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx-x86
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolypropylene (PP)
Length - in0.421 in
Length - mm10.7 mm
Width - in0.63 in
Width - mm16 mm
ColorBlue (Dark Blue)
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?