Reference Only

TM2A-C

Cable Tie Mounts .

Manufacturer:

Mfr Part:
TM2A-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxA
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.63 in
Length - mm16 mm
Width - in0.425 in
Width - mm10.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.596$298.00
$0.559$559.00
$0.538$1,345.00
$0.522$2,610.00
$0.514$5,140.00
Need more?
Contact Us